
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K60
- Product type
PLC I/O module
- Operating voltage
24 V DC
- No. of channels (details)
4
- Type
3RK2100-1CQ00-0AA3
- Manufacturer part #
3RK21001CQ000AA3
- Dim
(L x W x H) 29 x 60 x 152 mm
- No. of outputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
60 mm
- Height
152 mm
- Length
29 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
60
152 mm
29 mm
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749061 Siemens 3RK2100-1CQ00-0AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1749061 Siemens 3RK2100-1CQ00-0AA3 PLC I/O module 24 V DC
Description
ACCESSORY / SPARE PART SQUARE, 26X26MM: LENS, SMOOTH FOR INDICATOR LIGHT BLUE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1001-6AA50-0AA0 Notice: The 3SB3 series of products is being replaced by the advanced SIRIUS ACT 3SU1 series.













