• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK2100-1CQ20-0AA3 PLC I/O module 24 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K45

Product type

PLC I/O module

Operating voltage

24 V DC

Type

3RK2100-1CQ20-0AA3

Manufacturer part #

3RK21001CQ200AA3

Dim

(L x W x H) 30 x 45 x 80 mm

No. of outputs (max.)

4

No. of digital inputs (max.)

4

Content

1 pc(s)

Width

45 mm

Height

80 mm

Length

30 mm

IP67

Series

AS-Interface

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

45

80 mm

30 mm

FALSE

0

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1 A

TRUE

Other

Screw connection

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743773 Siemens 3RK2100-1CQ20-0AA3 PLC I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 1743773 Siemens 3RK2100-1CQ20-0AA3 PLC I/O module 24 V DC

Description

ACCESSORY / SPARE PART SQUARE, 26X26MM: LENS, SMOOTH FOR INDICATOR LIGHT WHITE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1001-6AA60-0AA0 Notice: The 3SB3 series of products is being replaced by the advanced SIRIUS ACT 3SU1 series.