
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K45
- Product type
PLC I/O module
- Operating voltage
24 V DC
- Type
3RK2100-1EQ20-0AA3
- Manufacturer part #
3RK21001EQ200AA3
- Dim
(L x W x H) 30 x 45 x 80 mm
- No. of outputs (max.)
3
- No. of digital inputs (max.)
3
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
30 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
45
80 mm
30 mm
FALSE
0
3
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743775 Siemens 3RK2100-1EQ20-0AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1743775 Siemens 3RK2100-1EQ20-0AA3 PLC I/O module 24 V DC
Description
Power contactor, AC-3 17 A, 7.5 kW / 400 V 400 V AC, 50 Hz / 60 Hz, 440 V 60 Hz 3-pole, Size S0 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2025-1AR60












