• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK2200-0CG00-2AA2 PLC compact module

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AS-i SC 17.5, 4 DI A/B, 2

Product type

PLC compact module

Type

3RK2200-0CG00-2AA2

Manufacturer part #

3RK22000CG002AA2

Dim

(L x W x H) 120 x 17.5 x 100 mm

No. of inputs (max.)

4

Content

1 pc(s)

Width

17.5 mm

Height

100 mm

Length

120 mm

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

17.5

100 mm

120 mm

FALSE

4

0

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Spring clamp connection

FALSE

TRUE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743776 Siemens 3RK2200-0CG00-2AA2 PLC compact module

User & Safety Instructions

User & Safety Instructions 1743776 Siemens 3RK2200-0CG00-2AA2 PLC compact module

Description

Capacitor contactor, AC-6, 12.5 kVAr / 400 V, 24 V, 50 / 60 Hz, 3-pole, Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2617-1AB03 This 3RT16 capacitor contactor is being replaced by a device from the 3RT26 series. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.