• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK2200-0CQ30-0AA3 PLC I/O module

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K20

Product type

PLC I/O module

Type

3RK2200-0CQ30-0AA3

Manufacturer part #

3RK22000CQ300AA3

Dim

(L x W x H) 45 x 20 x 108 mm

Content

1 pc(s)

Width

20 mm

Height

108 mm

Length

45 mm

IP67

Current consumption

200 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

20

108 mm

45 mm

6 A

FALSE

4

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743780 Siemens 3RK2200-0CQ30-0AA3 PLC I/O module

User & Safety Instructions

User & Safety Instructions 1743780 Siemens 3RK2200-0CQ30-0AA3 PLC I/O module

Description

AS-i compact module K20 digital A/B slave, 4 DI, IP67 2 x 2 inputs, maximum 200 mA 2 x M12 sockets with Y assignment