• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK2200-0CT20-0AA3 PLC I/O module

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K45

Product type

PLC I/O module

Type

3RK2200-0CT20-0AA3

Manufacturer part #

3RK22000CT200AA3

Dim

(L x W x H) 30 x 45 x 80 mm

No. of inputs (max.)

4

Content

1 pc(s)

Width

45 mm

Height

80 mm

Length

30 mm

IP67

Current consumption

200 mA

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

45

80 mm

30 mm

6 A

FALSE

4

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743781 Siemens 3RK2200-0CT20-0AA3 PLC I/O module

User & Safety Instructions

User & Safety Instructions 1743781 Siemens 3RK2200-0CT20-0AA3 PLC I/O module

Description

Power contactor, AC-3 32 A, 15 kW / 400 V 100 V AC, 50 Hz / 100-110 V 60 Hz, 3-pole, Size S2 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2027-1AG60

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.