
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Type
AS-i SC 22.5, 4 DI A/B, 3-wire
- Product type
PLC compact module
- Type
3RK2200-2CG00-2AA2
- Manufacturer part #
3RK22002CG002AA2
- Dim
(L x W x H) 120 x 22.5 x 100 mm
- No. of inputs (max.)
4
- Content
1 pc(s)
- Width
22.5 mm
- Height
100 mm
- Length
120 mm
IP20
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
22.5
100 mm
120 mm
FALSE
4
0
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Spring clamp connection
FALSE
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743786 Siemens 3RK2200-2CG00-2AA2 PLC compact module
User & Safety Instructions
User & Safety Instructions 1743786 Siemens 3RK2200-2CG00-2AA2 PLC compact module
Description
Capacitor contactor, AC-6, 12.5 kVAr / 400 V, 230 V, 50 / 60 Hz, 3-pole, Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2617-1AP03 This 3RT16 capacitor contactor is being replaced by a device from the 3RT26 series. Simple, efficient and always up to date - SIRIUS modular system.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















