
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K45
- Product type
PLC compact module
- Type
3RK2400-0GQ20-0AA3
- Manufacturer part #
3RK24000GQ200AA3
- Dim
(L x W x H) 30 x 45 x 80 mm
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
30 mm
IP67
- Current consumption
200 mA
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
45
80 mm
30 mm
6 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.2 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699537 Siemens 3RK2400-0GQ20-0AA3 PLC compact module
Datasheet 1699537 Siemens 3RK2400-0GQ20-0AA3 PLC compact module
User & Safety Instructions
User & Safety Instructions 1699537 Siemens 3RK2400-0GQ20-0AA3 PLC compact module
Description
Power contactor, AC-3 32 A, 15 kW / 400 V 1 NO + 1 NC, 125 V DC 3-pole, size S0 Spring-type terminals












