• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK2400-1BQ30-0AA3 PLC I/O module 24 V DC

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K20

Product type

PLC I/O module

Operating voltage

24 V DC

No. of channels (details)

2DI/2DQ

Type

3RK2400-1BQ30-0AA3

Manufacturer part #

3RK24001BQ300AA3

Dim

(L x W x H) 45 x 20 x 108 mm

No. of outputs (max.)

2

No. of inputs (max.)

2

No. of digital inputs (max.)

2

Content

1 pc(s)

Width

20 mm

Height

108 mm

Length

45 mm

IP67

Series

AS-Interface

Current consumption

150 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

20

108 mm

45 mm

6 A

FALSE

2

2

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1 A

TRUE

Other

Screw connection

FALSE

None

None

TRUE

FALSE

IP67

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743788 Siemens 3RK2400-1BQ30-0AA3 PLC I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 1743788 Siemens 3RK2400-1BQ30-0AA3 PLC I/O module 24 V DC

Description

Power contactor, AC-3 32 A, 15 kW / 400 V 2 NO + 2 NC, 24 V DC with plugged-in diode combination, 3-pole size S0 Spring-type terminals Perm. mounted auxiliary switch for SUVA applications