
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K20
- Product type
PLC I/O module
- Operating voltage
24 V DC
- No. of channels (details)
2DI/2DQ
- Type
3RK2400-1BT30-0AA3
- Manufacturer part #
3RK24001BT300AA3
- Dim
(L x W x H) 45 x 20 x 108 mm
- No. of outputs (max.)
2
- No. of inputs (max.)
2
- No. of digital inputs (max.)
2
- Content
1 pc(s)
- Width
20 mm
- Height
108 mm
- Length
45 mm
IP67
- Series
AS-Interface
- Current consumption
150 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
20
108 mm
45 mm
6 A
FALSE
2
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743789 Siemens 3RK2400-1BT30-0AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1743789 Siemens 3RK2400-1BT30-0AA3 PLC I/O module 24 V DC
Description
AS-i compact module K45 digital A/B slave 4 x (1 DI/1 DQ), IP67 4 x 1 input / 1 output 4 x M12 socket Total current for all inputs and outputs max. 500 mA Supply I/O from 24 V DC Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is to be ordered separately
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













