
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K20
- Product type
PLC I/O module
- Operating voltage
24 V DC
- No. of channels (details)
4DI/4DQ
- Type
3RK2400-1CT30-0AA3
- Manufacturer part #
3RK24001CT300AA3
- Dim
(L x W x H) 45 x 20 x 164 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
20 mm
- Height
164 mm
- Length
45 mm
IP67
- Series
AS-Interface
- Current consumption
200 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
20
164 mm
45 mm
6 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744690 Siemens 3RK2400-1CT30-0AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1744690 Siemens 3RK2400-1CT30-0AA3 PLC I/O module 24 V DC
Description
Traction contactor, AC-3 32 A, 15 kW / 400 V 1 NO + 1 NC with solid-state operating mechanism 24 V DC, 0.7-1.25*Us with integrated varistor 3-pole, size S0 Spring-type terminals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













