
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K45
- Product type
PLC I/O module
- Operating voltage
24 V DC
- No. of channels (details)
4
- Type
3RK2400-1GQ20-1AA3
- Manufacturer part #
3RK24001GQ201AA3
- Dim
(L x W x H) 30 x 45 x 80 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
30 mm
IP67
- Series
SIMATIC
- Current consumption
500 mA
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
45
80 mm
30 mm
6 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744694 Siemens 3RK2400-1GQ20-1AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1744694 Siemens 3RK2400-1GQ20-1AA3 PLC I/O module 24 V DC
Description
busbar adapter Size S3 for mechanical mounting of circuit breaker and contactor Can be snapped onto standard mounting rail or for screw mounting (multi-unit packaging)












