• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ1000-1EB00 1 pc(s)

1/3
Image similar
Type
3RQ1000-1EB00
Max. pick-up voltage
24 V DC
Width
17.5 mm
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Forced guided coupler relay, 1S+1Ö, AC/DC 24V, screw connection, SIL 2/PL c

Our service for you

Technical specifications

Type

3RQ1000-1EB00

Max. pick-up voltage

24 V DC

Width

17.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

17.5

100 mm

120 mm

Polarized

Mono stable

FALSE

Screw connection

IP20

DC

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870265 Siemens 3RQ1000-1EB00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870265 Siemens 3RQ1000-1EB00 1 pc(s)

Description

Positively driven coupling relay in industrial casing 1 normally open contact / 1 normally closed contact 24 V DC SIL 2 / PL c screw connection Positively driven relay SIRIUS 3RQ1 for the fail-safe coupling of control signals to and from a control system and for the contact extension of 3SK safety switching devices.
This 3RQ1 positively-driven coupling relay has a safety certification and can be connected to the 3SK safety relays with a low wiring via device connectors. Detachable clamps enable easy exchange of devices and quick wiring.
Devices with safety certification up to SIL 3/PL e are available, with single and wide-voltage ranges, different contact versions, also in width 17.5 mm, each with screw or spring-type connection (push-in).
SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of Coupling Relays are you looking for?