• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ1000-2HB00 2 makers 1 pc(s)

1/3
Image similar
Contact type
2 makers
Type
3RQ1000-2HB00
Connection
Spring-loaded connector
Width
17.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Positively driven relay, 2S+2Ö, AC/DC 24V, spring-loaded connector, SIL 2/PL c

Our service for you

Technical specifications

Type

3RQ1000-2HB00

Connection

Spring-loaded connector

Contact type

2 makers

Width

17.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

120 mm

Polarized

Mono stable

FALSE

Spring clamp connection

IP20

DC

2

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870277 Siemens 3RQ1000-2HB00 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870277 Siemens 3RQ1000-2HB00 2 makers 1 pc(s)

Description

Positively driven coupling relay in industrial casing 2 NO contact / 2 NC contact 24 V DC SIL 2 / PL c Spring-loaded coupling relay SIRIUS 3RQ1 for fail-safe coupling of control signals from and to a control and for the contact extension of 3SK safety switching devices.
This 3RQ1 positively-driven coupling relay has a safety certification and can be connected to the 3SK safety relays with a low wiring via device connectors. Detachable clamps enable easy exchange of devices and quick wiring.
Devices with safety certification up to SIL 3/PL e are available, with single and wide-voltage ranges, different contact versions, also in width 17.5 mm, each with screw or spring-type connection (push-in).
SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of Coupling Relays are you looking for?