• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ4038-2AE00 Input coupler 1 change-over Piece 10 pc(s)

Packaging type
Piece
Product type
Input coupler
Contact type
1 change-over
Type
3RQ4038-2AE00
Connection
Spring-loaded connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input coupler

Type

3RQ4038-2AE00

Connection

Spring-loaded connector

Contact type

1 change-over

Contact material

Gold plated

Width

6.2 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640372 Siemens 3RQ4038-2AE00 Input coupler 1 change-over Piece 10 pc(s)

Description

Input coupler with integrated relay, AC/DC 115 V, 1 changer, spring-loaded connection (push-in), width 6.2 mm, Thermal current 6 A Interface relay with integrated SIRIUS 3RQ4 relay output for galvanic isolation, amplification and signal adaptation between control and I/O. Very small and compact, fast and error-free wiring due to the continuous bridging capability of all potentials, several labeling areas available for terminal and device identification, optimized use with Siemens controls (e.g. ET200SP, S7-1200 or S7-1500). Available as coupling relays with relay output, with semiconductor output or plug-in relay, with various operating voltages and output currents as well as hard gold-plated contacts or with manual automatic switching. Uniform accessories for all device variants, such as connecting combs, clip plates or potential separation plates simplify the selection and storage. The 3RQ4 coupling relays replace the tried and tested 3RQ3 series. SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of Coupling Relays are you looking for?