• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ4118-2AF00 Crossbar switch 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Type
3RQ4118-2AF00
Connection
Spring-loaded connector
Contact material
Gold plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

3RQ4118-2AF00

Connection

Spring-loaded connector

Contact type

1 change-over

Contact material

Gold plated

Features

Automatic/manual switch

Width

6.2 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640404 Siemens 3RQ4118-2AF00 Crossbar switch 1 change-over 10 pc(s)

Description

Output coupler with pluggable relay, AC/DC 230 V, 1 changer, spring connection (push-in), width 6.2 mm, Thermal current 6 A coupling relay with SIRIUS 3RQ4 plug-in relays for galvanic isolation, amplification and signal adaptation between the control system and peripherals. Very small and compact, fast and error-free wiring due to the continuous bridging capability of all potentials, several labeling areas available for terminal and device identification, optimized use with Siemens controls (e.g. ET200SP, S7-1200 or S7-1500). Available as coupling relays with relay output, with semiconductor output or plug-in relay, with various operating voltages and output currents as well as hard gold-plated contacts or with manual automatic switching. Uniform accessories for all device variants, such as connecting combs, clip plates or potential separation plates simplify the selection and storage. The 3RQ4 coupling relays replace the tried and tested 3RQ3 series. SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of Coupling Relays are you looking for?