• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RS2600-2BW30 3RS26002BW30 Thermal control relay No. of relay outputs: 2

1/4
Image similar
Product type
Thermal control relay
No. of relay outputs
2
Type
3RS2600-2BW30
Probe inputs
einem bis zu drei Fühlern (Widerstandsfühler oder Thermoelement)
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3RS2600-2BW30

Product type

Thermal control relay

No. of relay outputs

2

Probe inputs

einem bis zu drei Fühlern (Widerstandsfühler oder Thermoelement)

Width

22.5 mm

22.5

100 mm

90 mm

TRUE

1

TRUE

Spring clamp connection

AC/DC

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870298 Siemens 3RS2600-2BW30 3RS26002BW30 Thermal control relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2870298 Siemens 3RS2600-2BW30 3RS26002BW30 Thermal control relay No. of relay outputs: 2