• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1485-6AP36 Contactor + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Contactor
No. of pins
3-pin
Packaging type
Piece
Type
3RT1485-6AP36
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

3RT1485-6AP36

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Permanent current (max.)

1700 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

3

0

2

2

1700 A

Rail connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870045 Siemens 3RT1485-6AP36 Contactor + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870045 Siemens 3RT1485-6AP36 Contactor + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

power contactor AC-1 1700 A / 690 V / 40 °C 3-pole, Uc: 220-240 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. 3RT1 contactors are climate-resistant and approved for worldwide use (e.g. IEC and UL/CSA).
Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.