• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor Piece 1 pc(s)

EAN:
Part number:
Item no:
1/6
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V
Current load
9 A
Power
22 kW
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NC contacts / for auxiliary contacts / instantaneous switching: 1
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 22 A
  • Operating current at AC-3 / at 400 V: 9 A
  • Tightening capacity of the magnetic coil at DC 4 W.
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-safe with vertical contact from the front
  • Mirror contact: Yes
  • Main circuit surge resistance: 6 kV
  • Maximum permissible voltage for safe disconnection / between coil and main contacts: 400 V.
  • Product extension / auxiliary switch: Yes
Packaging type

Piece

Product type

Contactor

Type

3RT2016-1UB42

Type

S00

No. of pins

3-pin

Contact type

1 breaker

Auxiliary contact type

1 breaker

Nominal voltage

690 V

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

690 V AC

Permanent current (max.)

22 A

Current load

9 A

22 kW

Features

+ varistor

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Screws

Durability

30000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863549 Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863549 Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor Piece 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, DC 24 V, with integrated varistor, auxiliary contacts: 1 Ö, SIRIUS 3RT2 screw terminals for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.