Image similar
Conductor
3RT2037-3XJ44-0LA2
S2
3-pin
2 makers
2 breakers
690 V
72 V DC
72 V DC (max)
690 V AC
65 A
65 A
53 kW
Siemens
Siemens Sirius series
+ varistor
Screw-fit
Snap-in
DIN rail
Spring-loaded connector
Screws
10000000
55 ms
60 ms
IP00
IP20
-40 °C
+70 °C
55 mm
114 mm
178 mm
(W x H x D) 55 x 114 x 178 mm
1 pc(s)
Yes
not relevant
Datasheet 2863584 Siemens 3RT2037-3XJ44-0LA2 Conductor 2 makers, 2 breakers 53 kW 690 V 65 A + varistor Compatible with (relay brand): Sie
User & Safety Instructions 2863584 Siemens 3RT2037-3XJ44-0LA2 Conductor 2 makers, 2 breakers 53 kW 690 V 65 A + varistor Compatible with (relay brand): Sie