
Technical specifications
- Number of NO contacts / for main contacts: 3
- Number of NO contacts / for auxiliary contacts / instantaneous switching: 2
- Number of NC contacts / for auxiliary contacts / instantaneous switching: 2
- Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 125 A
- Operating current at AC-3 / at 400 V: 80 A
- Tightening capacity of the magnetic coil at DC 76 W.
- Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (10 ... 1/0), 1x (10 ... 2)
- Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
- Installation height at height above sea level / maximum: 2000 m.
- Range installation: Yes
- Front contact protection: Finger-safe with vertical contact from the front
- Mechanical life (switching cycles) of the contactor with fitted electronic auxiliary switch block / typical: 5000000
- Mechanical life (switching cycles) of the contactor with the auxiliary switch block attached / typical: 10000000
- Mirror contact: Yes
- Main circuit surge resistance: 8 kV
- Maximum permissible voltage for safe disconnection / between coil and main contacts: 690 V.
- Product extension / auxiliary switch: Yes
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2045-1NF34
- Type
S3
- No. of pins
3-pin
- Contact type
2 makers
2 breakers
- Nominal voltage
1000 V
- Control voltage (min.)
83 V AC
83 V DC
- Control voltage (max.)
155 V AC
155 V DC
- Control voltage range
83, 83 - 155, 155 V AC, V DC
- Switching voltage (max.)
1000 V DC/AC
- Permanent current (max.)
125 A
- Current load
77 A
142 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Screw-fit
Snap-in
DIN rail
- Connection
Screws
- Durability
10000000
- Response time
57 ms
- Fall time
70 ms
IP00
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
195 mm
- Dim
(W x H x D) 70 x 140 x 195 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863592 Siemens 3RT2045-1NF34 Contactor 2 makers, 2 breakers 142 kW 1000 V 77 A + varistor Compatible with (relay brand): Siemen
User & Safety Instructions
User & Safety Instructions 2863592 Siemens 3RT2045-1NF34 Contactor 2 makers, 2 breakers 142 kW 1000 V 77 A + varistor Compatible with (relay brand): Siemen
Description
Power protection, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pin, AC/DC 83-155 V, 50/60 Hz, with integrated varistor, Auxiliary contacts: 2 NO + 2 NC, screw terminal, auxiliary switch available SIRIUS 3RT2 power relays for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















