• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2046-1NF34 Contactor 2 makers, 2 breakers 148 kW 1000 V 96 A + varistor Compatible with (relay brand): Siemen

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
1000 V
Current load
96 A
Power
148 kW
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NO contacts / for auxiliary contacts / instantaneous switching: 2
  • Number of NC contacts / for auxiliary contacts / instantaneous switching: 2
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 130 A
  • Operating current at AC-3 / at 400 V: 95 A
  • Tightening capacity of the magnetic coil at DC 76 W.
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (10 ... 1/0), 1x (10 ... 2)
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-safe with vertical contact from the front
  • Mechanical life (switching cycles) of the contactor with fitted electronic auxiliary switch block / typical: 5000000
  • Mechanical life (switching cycles) of the contactor with the auxiliary switch block attached / typical: 10000000
  • Mirror contact: Yes
  • Main circuit surge resistance: 8 kV
  • Maximum permissible voltage for safe disconnection / between coil and main contacts: 690 V.
  • Product extension / auxiliary switch: Yes
Packaging type

Piece

Product type

Contactor

Type

3RT2046-1NF34

Type

S3

No. of pins

3-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

Nominal voltage

1000 V

Control voltage (min.)

83 V AC

83 V DC

Control voltage (max.)

155 V AC

155 V DC

Control voltage range

83, 83 - 155, 155 V AC, V DC

Switching voltage (max.)

1000 V DC/AC

Max. switching capacity

148 W

Permanent current (max.)

130 A

Current load

96 A

148 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Screws

Durability

10000000

Response time

57 ms

Fall time

70 ms

IP00

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

195 mm

Dim

(W x H x D) 70 x 140 x 195 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863609 Siemens 3RT2046-1NF34 Contactor 2 makers, 2 breakers 148 kW 1000 V 96 A + varistor Compatible with (relay brand): Siemen

User & Safety Instructions

User & Safety Instructions 2863609 Siemens 3RT2046-1NF34 Contactor 2 makers, 2 breakers 148 kW 1000 V 96 A + varistor Compatible with (relay brand): Siemen

Description

Power protection, AC-3e/AC-3, 95 A, 45 kW / 400 V, 3-pin, AC/DC 83-155 V, 50/60 Hz, with integrated varistor, Auxiliary contacts: 2 NO + 2 NC, screw terminal, auxiliary switch available SIRIUS 3RT2 power relays for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)