1/4
Image similar
Contactor
3RT2346-1AN20
S3
4-pin
1 maker
1 breaker
690 V
220 V AC
220 V AC (max)
140 A
Siemens
Siemens Sirius series
+ auxiliary contact
Screw-fit
Snap-in
DIN rail
Screws
10000000
21 ms
50 ms
IP00
IP20
-25 °C
+60 °C
96 mm
140 mm
152 mm
(W x H x D) 96 x 140 x 152 mm
1 pc(s)
Yes
not relevant
Datasheet 2863650 Siemens 3RT2346-1AN20 Contactor 1 maker, 1 breaker 690 V + auxiliary contact Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions 2863650 Siemens 3RT2346-1AN20 Contactor 1 maker, 1 breaker 690 V + auxiliary contact Compatible with (relay brand): Siemens 1 pc