• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2544-1AP00 Contactor 2 makers, 2 breakers 59 kW + auxiliary contact Compatible with (relay brand): Siemens Pi

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Contactor
No. of pins
4-pin
Power
59 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 2
  • Number of NO contacts / for auxiliary contacts / instantaneous switching: 1
  • Number of NC /for main contacts: 2
  • Number of NC contacts / for auxiliary contacts / instantaneous switching: 1
  • Operating current at AC-1 / to 690 V / at ambient temperature 40 °C: 100 A
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (10 ... 1/0), 1x (10 ... 2)
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-safe with vertical contact from the front
  • Insulation voltage of main circuit at pollution level 3: 690 V.
  • Mechanical life (switching cycles) of the contactor with fitted electronic auxiliary switch block / typical: 5000000
  • Mechanical life (switching cycles) of the contactor with the auxiliary switch block attached / typical: 10000000
  • Mirror contact: Yes
  • Main circuit surge resistance: 8 kV
  • Maximum permissible voltage for safe disconnection / between coil and main contacts: 690 V.
  • Product extension / auxiliary switch: Yes
Packaging type

Piece

Product type

Contactor

Type

3RT2544-1AP00

Type

S3

No. of pins

4-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

1 maker

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

100 A

59 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Screws

Durability

10000000

Response time

20 ms

Fall time

25 ms

IP00

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 70 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863672 Siemens 3RT2544-1AP00 Contactor 2 makers, 2 breakers 59 kW + auxiliary contact Compatible with (relay brand): Siemens Pi

User & Safety Instructions

User & Safety Instructions 2863672 Siemens 3RT2544-1AP00 Contactor 2 makers, 2 breakers 59 kW + auxiliary contact Compatible with (relay brand): Siemens Pi

Description

Power contactor, AC-3e/AC-3, 65 A, 30 kW / 400 V, 4-pole, AC 230 V, 50 Hz, main contacts: 2 S + 2 Ö, auxiliary contacts: 1 S + 1 Ö, screw connection SIRIUS 3RT25 contactor for pole switching in lifting devices or for switching two separate loads.
The 3RT25 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT25 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA).
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.