• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2645-1AP05 Capacitor bank contactor 3 makers 296 VA + auxiliary contact Compatible with (relay brand): Siemen

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Capacitor bank contactor
No. of pins
3-pin
Power
296 VA
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NC contacts / for auxiliary contacts / can be installed: 1Installation height / at height above sea level / maximum: 2000 m.Fuse insert design / for short circuit protection of the main circuit / for allocation type 1 / required: GG: 250 A (690 V, 50 kA)Fuse insert design / for short circuit protection of auxiliary switch / required: GG: 10 A (500 V, 1 kA)Touch protection / front: Finger-proof in vertical contact from the frontInstallation position: At vertical mounting level +/-180° rotation, at vertical mounting level +/- 22.5° forward and rear tiltingSwitching frequency / at AC-6b / at 230 V / maximum [1/h]: 200Switching frequency / at AC-6b / at 240 V / maximum [1/h]: 200Switching frequency / at AC-6b / at 400 V / maximum [1/h]: 100Switching frequency / at AC-6b / at 480 V / maximum [1/h]: 60Switching frequency / at AC-6b / at 500 V / maximum [1/h]: 60Switching frequency / at AC-6b / at 600 V / maximum [1/h]: 40Switching frequency / at AC-6b / at 690 V / maximum [1/h]: 40Switching frequency / at AC-6b / at 1000 V / maximum [1/h]: 40Product extension / auxiliary switch: YesApplication area: For switching capacitive loads, e.g. Capacitor batteries or convertersClosing light output / magnetic coil / at AC: 296 VAHaltercar power / magnetic coil / at AC 19 VAMaximum permissible voltage for safe disconnection / between coil and main contacts: 400 V.Protection class IP / the connection terminal: IP00Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (8 ... 3/0), 1x (6 ... 3.0Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12Type of connectable conductor cross-sections / for main contacts / single-wired: 2x (10 ... 16 mm²Connectable wire cross-section / for main contacts / single-wire / minimum: 10 mm²Conductor cross-section/for main contacts/single-wire/maximum: 16 mm²Type of connectable conductor cross-sections / for main contacts / single-wire or multi-wired: 2x (10 ... 70 mm²), 1x (10 ... 70 mm²Conductor cross-section / for main contacts / multi-wire / minimum: 10 mm²Conductor cross-section/for main contacts/multi-wire/maximum: 70 mm²Type of connectable wire cross-sections / for main contacts / finely stranded / with wire-end processing: 2x (10 ... 50 mm²Type of connectable conductor cross-sections / for auxiliary contacts / single-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²), 2x 4 mm²Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²), 2x 4 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
Packaging type

Piece

Product type

Capacitor bank contactor

Type

3RT2645-1AP05

Type

S3

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

2 breakers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

230 V AC

Switching voltage (max.)

1000 V AC

296 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Snap-in

Connection

Screws

Electrical lifespan

200000

Durability

3000000

Response time

20 ms

Fall time

25 ms

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

80 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 80 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862401 Siemens 3RT2645-1AP05 Capacitor bank contactor 3 makers 296 VA + auxiliary contact Compatible with (relay brand): Siemen

User & Safety Instructions

User & Safety Instructions 2862401 Siemens 3RT2645-1AP05 Capacitor bank contactor 3 makers 296 VA + auxiliary contact Compatible with (relay brand): Siemen

Description

Capacitor contactor, AC-6b 75 kVar, / 400 V, 3-pole, AC 230 V, 50 Hz, auxiliary contacts: 2 NC, screw connection SIRIUS 3RT26 capacitor contactor for switching capacitive loads, for example Capacitor batteries or converters.The 3RT26 capacitor contactors are part of the SIRIUS modular system with their optimally coordinated products. They offer conventional drives for AC and DC operation as well as electronic drives with AC/DC operation. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT26 capacitor contactors are climate-proof and globally approved (e.g. IEC AND UL/CSA).They are available in various sizes and in a wide power range in AC and DC operation with screw connection technology.The comprehensive accessories are uniform for all scales.The 3RT26 capacitor contactors replace the 3RT16 capacitor contactors.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.