• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2900-1SB20 Label 340 pc(s) (W x H) 20 mm x 7 mm

1/2
Product type
Label
Type
3RT2900-1SB20
Compatible with series
Siemens Sirius series
Compatible with
Siemens
Width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 340 pc(s))
Total (€ 0.25 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Label

Type

3RT2900-1SB20

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Width

20 mm

Height

7 mm

Dim

(W x H) 20 mm x 7 mm

Content

340 pc(s)

RoHS-compliant

Yes

Device labeling system

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869152 Siemens 3RT2900-1SB20 Label 340 pc(s) (W x H) 20 mm x 7 mm

User & Safety Instructions

User & Safety Instructions 2869152 Siemens 3RT2900-1SB20 Label 340 pc(s) (W x H) 20 mm x 7 mm

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)