
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€
Only 4 Piece(s) available
Technical specifications
- Type of voltage, AC/DC
- Product type
Surge protection
- Type
3RT2926-1CB00
- Type
S0
- Nominal voltage
48 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Depth
12 mm
- Dim
(W x H x D) 30 x 19 x 12 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1732311 Siemens 3RT2926-1CB00 Surge protection 48 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732311 Siemens 3RT2926-1CB00 Surge protection 48 V AC 1 pc(s)
Description
Circuit breaker size S2 for motor protection, CLASS 10 A-release 12...17 A N-release 260 A screw terminal increased switching capacity with transverse auxiliary switches 1 NO+1 NC











































