• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2944-5AK61 Magnetic coil 348 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Power
348 VA
Packaging type
Piece
Type
3RT2944-5AK61
Type
S3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Closing light output / magnetic coil at AC / at 50 Hz: 348 VAClosing light output / magnetic coil at AC / at 60 Hz: 296 VAHaltercar power / magnetic coil / at AC / at 50 Hz: 25 VAHaltercar power / magnetic coil / at AC / at 60 Hz: 18 VA
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2944-5AK61

Type

S3

Control voltage (min.)

110 V AC

Control voltage (max.)

120 V AC

Control voltage range

110 - 120 V AC

348 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862376 Siemens 3RT2944-5AK61 Magnetic coil 348 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862376 Siemens 3RT2944-5AK61 Magnetic coil 348 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnetic coil for contactors S3, AC 110 V, 50 Hz / 120 V, 60 Hz, Simple, efficient, always current - the SIRIUS system kit.

This text is machine translated.