• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2944-5AP61 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Type
3RT2944-5AP61
Type
S3
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Closing light output / magnetic coil at AC / at 50 Hz: 348 VAClosing light output / magnetic coil at AC / at 60 Hz: 296 VAHaltercar power / magnetic coil / at AC / at 50 Hz: 25 VAHaltercar power / magnetic coil / at AC / at 60 Hz: 18 VA
Product type

Magnetic coil

Type

3RT2944-5AP61

Type

S3

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862380 Siemens 3RT2944-5AP61 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862380 Siemens 3RT2944-5AP61 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Description

Magnetic coil for contactors S3, AC 220 V, 50 Hz / 240 V, 60 Hz, Simple, efficient, always current - the SIRIUS system kit.

This text is machine translated.