• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1011-0CA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.18 - 0.25 A Switching voltage (max.): 690 V

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.25 A
Connection
Screws
Type
3RV1011-0CA10
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product design: For motor protectionTouch protection / front: Finger-proof in vertical contact from the frontLayout of electrical connection / for main circuit: Top and bottomPercentage of hazardous failures / with high demand rate: 50Percentage of hazardous failures / at low demand rate: 50Installation height / at height above sea level / maximum: 2000 m.Type of actuator: RockerOperating power / at AC-3 / at 230 V: 0.037 kWOperating power / at AC-3 / at 690 V: 0.12 kWMechanical life (switching cycles) / main contacts / typical: 100000Electrical life (cycles) / typical: 100000Product extension / auxiliary switch: YesPhase failure detection: YesOverload protection: YesSystem protection: YesShort-circuit protection: YesMotor protection: YesIsolator function: YesSwitching frequency for AC-3 / maximum (1/h): 15Surge voltage resistance: 6 kVTightening torque / for main contacts / for screw connection / maximum: 1.2 NmDisplay design / switch status: RockerDesign of the thread / connection screw / for main contacts: M3Execution of short-circuit release: MagneticExecution of overload release: ThermalSize of contactor/combinable/company-specific: S00Operating frequency / minimum: 50 HzOperating frequency / maximum 60 HzSize of screwdriver tip: Pozidriv size 2Protection class IP / the connection terminal: IP00Type of connectable conductor cross-sections / for main contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²), 2x (1 ... 4 mm²Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²Type of connectable wire cross-sections / for main contacts / finely stranded / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
Product type

Circuit breaker

Type

3RV1011-0CA10

Type

S00

Amperage adjustment range (min.)

0.18 A

Amperage adjustment range (max.)

0.25 A

Adjustment range (amperage)

0.18 - 0.25 A

Current load

0.25 A

No. of pins

3-pin

Switching voltage (max.)

690 V DC/AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Screw-fit

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

75 mm

Width

45 mm

Height

90 mm

Dim

(W x H x D) 45 x 90 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

90 mm

75 mm

0.06 kW

0.25 A

3

690-690 V

0.18-0.25 A

IP20

Screw connection

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862414 Siemens 3RV1011-0CA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.18 - 0.25 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 2862414 Siemens 3RV1011-0CA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.18 - 0.25 A Switching voltage (max.): 690 V

Description

Circuit breaker size S00 for motor protection, CLASS 10 A trip unit 0.18...0.25 A N trip unit 3.3 A screw connection Standard switching capacity SIRIUS 3RV1 motor protection for motor protection, safe shutdown in the case of short circuit and protection of consumers and system against overload, as well as for safe disconnection of the system from the mainsThe compact and climate-resistant circuit breakers are optimized for use in load feeders thanks to their low waste heat, of course also for IE3/IE4 motors and for switching DC current equally. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.Device versions are available for motor protection, as main and emergency STOP switches and for use in IT networks. They are available with screw terminals and optionally with integrated auxiliary switch.The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes. The use of various power supply possibilities, such as the associated SIRIUS 3RV29 infeed system, significantly reduces the main circuit wiring.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.