• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1915-1DB Busbar 1 pc(s)

1/4
Image similar
Product type
Busbar
Connection
Screws
Type
3RV1915-1DB
No. of pins
3-pin
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Busbar

Type

3RV1915-1DB

No. of pins

3-pin

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Black

Length

219.2 mm

Number of pins

3

Type

3RV 1915-1 DB

Weight

0.12

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431017 Siemens 3RV1915-1DB Busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431017 Siemens 3RV1915-1DB Busbar 1 pc(s)

Description

3-phase busbars 45 mm division distance for 5 switches Connections in fork form simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)