• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1915-3CB Busbar 1 pc(s) Piece

1/4
Image similar
Product type
Busbar
Connection
Screws
Packaging type
Piece
Type
3RV1915-3CB
No. of pins
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC-3 22 KW/400 V,

Our service for you

Technical specifications

  • 3-phase busbars part of distance 63 mm for 4 switch + Accessory Connectors in fork shape
Packaging type

Piece

Product type

Busbar

Type

3RV1915-3CB

No. of pins

3-pin

Connection

Screws

Height

34.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

63 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747176 Siemens 3RV1915-3CB Busbar 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1747176 Siemens 3RV1915-3CB Busbar 1 pc(s) Piece

Description

Power contactor, AC-3 50 A, 22 kW / 400 V 220 V AC, 50 Hz / 240 V, 60 Hz, 3-pole, Size S2, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2036-1AP60

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)