
Highlights & Details
ACTUATOR
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3RV1923-1CA00
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Surface-mount
- Connection
Clamp
- Depth
126 mm
- Width
85 mm
- Height
155 mm
- Dim
(W x H x D) 85 x 155 x 126 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.32
85
Surface mounting
155 mm
126 mm
FALSE
FALSE
Plastic
IP55
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704604 Siemens 3RV1923-1CA00 Circuit breaker accessories 1 pc(s) (W x H x D) 85 x 155 x 126 mm Piece
User & Safety Instructions
User & Safety Instructions 1704604 Siemens 3RV1923-1CA00 Circuit breaker accessories 1 pc(s) (W x H x D) 85 x 155 x 126 mm Piece

































