• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-0EA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.): 690 V

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.4 A
Connection
Screws
Type
3RV2021-0EA10
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Actuator type: KnobElectrical life: 100000 switching cyclesMechanical life 100000 switching cyclesOperating current / at AC-3 / at 400 V: 0.4 AInsulation voltage 690 V/ACPower loss: 5.5 W
Product type

Circuit breaker

Type

3RV2021-0EA10

Type

S0

Amperage adjustment range (min.)

0.28 A

Amperage adjustment range (max.)

0.4 A

Adjustment range (amperage)

0.28 - 0.4 A

Current load

0.4 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Screw-fit

Snap-in

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862416 Siemens 3RV2021-0EA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 2862416 Siemens 3RV2021-0EA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.): 690 V

Description

Circuit breaker size S0 for motor protection, CLASS 10 A trip unit 0.28...0.4 A N trip unit 5.2 A screw connection Standard switching capacity SIRIUS 3RV2 motor protection for safe shutdown in the case of short circuit and protection of consumers and system against overload, as well as for safe isolation of the system from the mainsThe compact and climate-resistant circuit breakers are optimized for use in load feeders thanks to their low waste heat, of course also for IE3/IE4 motors and for switching DC current equally. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.Devices are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and emergency-OFF switches and for use in IT networks. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection and optionally with integrated auxiliary switch.The comprehensive accessories for example Auxiliary switch, auxiliary release, alarm switch, etc. is uniform for all sizes. The use of various power supply possibilities, such as the associated SIRIUS 3RV29 infeed system, significantly reduces the main circuit wiring.The 3RV2 motor starter protectors replace the tried and tested 3RV1 series.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?