
Siemens 3RV2021-1JA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (
Technical specifications
- Continuous current: 10 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 6 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2021-1JA20
- Type
S0
- Amperage adjustment range (min.)
7 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
7 - 10 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
119 mm
- Dim
(W x H x D) 45 x 119 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
119 mm
97 mm
4 kW
FALSE
10 A
FALSE
3
690-690 V
7-10 A
IP20
TRUE
Spring clamp connection
Turn button
Magnetic
2.2 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745980 Siemens 3RV2021-1JA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (
User & Safety Instructions
User & Safety Instructions 1745980 Siemens 3RV2021-1JA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































