
Highlights & Details
Our service for you
Technical specifications
- Product type
Circuit breaker
- Type
3RV2021-1KA10-0DA0
- Type
S0
- Amperage adjustment range (min.)
9 A
- Amperage adjustment range (max.)
12.5 A
- Adjustment range (amperage)
9 - 12.5 A
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
5.5 kW
FALSE
12.5 A
FALSE
3
IP20
Screw connection
Turn button
Magnetic
3 kW
100 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870054 Siemens 3RV2021-1KA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 9 - 12.5 A
User & Safety Instructions
User & Safety Instructions 2870054 Siemens 3RV2021-1KA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 9 - 12.5 A
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















