• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2901-1C Auxiliary switch 1 pc(s) 2 breakers (W x H x D) 9.5 x 90 x 70 mm

1/6
Image similar
Product type
Auxiliary switch
Contact type
2 breakers
Connection
Screw terminal
Type
3RV2901-1C
Auxiliary contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Type

3RV2901-1C

Contact type

2 breakers

Auxiliary contact type

2 breakers

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Push-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screw terminal

IP20

Depth

70 mm

Width

9.5 mm

Height

90 mm

Dim

(W x H x D) 9.5 x 90 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

Top mounting

None

4 A

Screw connection

0

2

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704086 Siemens 3RV2901-1C Auxiliary switch 1 pc(s) 2 breakers (W x H x D) 9.5 x 90 x 70 mm

User & Safety Instructions

User & Safety Instructions 1704086 Siemens 3RV2901-1C Auxiliary switch 1 pc(s) 2 breakers (W x H x D) 9.5 x 90 x 70 mm

Description

power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC, 480 V AC/60 Hz 3-pole, 3 NO, Size S3 screw terminal

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)