
Highlights & Details
Our service for you
Technical specifications
- Product type
Circuit breaker
- Type
3RV2021-4BA10-0DA0
- Type
S0
- Amperage adjustment range (min.)
13 A
- Amperage adjustment range (max.)
20 A
- Adjustment range (amperage)
13 - 20 A
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Features
+ auxiliary contact
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
7.5 kW
FALSE
20 A
FALSE
3
IP20
Screw connection
Turn button
Magnetic
5.5 kW
55 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870055 Siemens 3RV2021-4BA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 13 - 20 A
User & Safety Instructions
User & Safety Instructions 2870055 Siemens 3RV2021-4BA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 13 - 20 A
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















