
Highlights & Details
Power switch, S0, motor protection, class 10, A-Ausl. 13-20A, N-outlet 260 A
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2021-4BA15-0BA0
- Type
S0
- Amperage adjustment range (min.)
13 A
- Amperage adjustment range (max.)
20 A
- Adjustment range (amperage)
13 - 20 A
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Min. temperature
-50 °C
- Features
+ auxiliary contact
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
7.5 kW
20 A
3
IP20
Screw connection
Turn button
Magnetic
5.5 kW
55 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871891 Siemens 3RV2021-4BA15-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 13 - 20 A Piece
User & Safety Instructions
User & Safety Instructions 2871891 Siemens 3RV2021-4BA15-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 13 - 20 A Piece
Description
The compact and climate-resistant circuit breakers are optimized for use in load feeders thanks to their low waste heat, of course also for IE3/IE4 motors and for switching DC current equally. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Devices are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and emergency-OFF switches and for use in IT networks. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection and optionally with integrated auxiliary switch.
The comprehensive accessories for example Auxiliary switch, auxiliary release, alarm switch, etc. is uniform for all sizes. The use of various power supply possibilities, such as the associated SIRIUS 3RV29 infeed system, significantly reduces the main circuit wiring.
The 3RV2 motor starter protectors replace the tried and tested 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















