
Highlights & Details
Our service for you
Technical specifications
- Product type
Circuit breaker
- Type
3RV2041-4MA10-0DA0
- Type
S3
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
80 - 100 A
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
70
165 mm
176 mm
45 kW
FALSE
100 A
FALSE
3
IP20
Screw connection
Turn button
Magnetic
30 kW
65 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870049 Siemens 3RV2041-4MA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A
User & Safety Instructions
User & Safety Instructions 2870049 Siemens 3RV2041-4MA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















