Image similar
Piece
Circuit breaker
3RV2421-0HA10
S0
0.55 A
0.8 A
0.55 - 0.8 A
0.8 A
3-pin
690 V DC/AC
Siemens Sirius series
Siemens
Screw-fit
Snap-in
-20 °C
+60 °C
+ auxiliary contact
Screws
IP20
97 mm
45 mm
97 mm
(W x H x D) 45 x 97 x 97 mm
1 pc(s)
Yes
yes
Datasheet 2862418 Siemens 3RV2421-0HA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.55 - 0.8 A Switching voltage (max.): 690 V
User & Safety Instructions 2862418 Siemens 3RV2421-0HA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.55 - 0.8 A Switching voltage (max.): 690 V