
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Trigger
- Type
3RV2902-1AV0
- Control voltage (min.)
400 V AC
- Control voltage (max.)
440 V AC
- Control voltage range
400 - 440 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screw terminal
IP20
- Depth
68 mm
- Width
18.5 mm
- Height
90 mm
- Dim
(W x H x D) 18.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
FALSE
FALSE
Screw connection
400-400 V
440-440 V
FALSE
AC
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746000 Siemens 3RV2902-1AV0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece
User & Safety Instructions
User & Safety Instructions 1746000 Siemens 3RV2902-1AV0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece
Description
power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC, 200 V AC/50 Hz 200-220 V/60 Hz 3-pole, 3 NO, Size S3 screw terminal



































