• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2902-1DV0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

1/6
Image similar
Product type
Trigger
Connection
Screw terminal
Type
3RV2902-1DV0
Type
S0
Control voltage (min.)
330 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trigger

Type

3RV2902-1DV0

Type

S0

Control voltage (min.)

330 V AC

Control voltage (max.)

500 V AC

Control voltage range

330 - 500 V AC

Mounting type

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Connection

Screw terminal

IP20

Depth

68 mm

Width

18.5 mm

Height

90 mm

Dim

(W x H x D) 18.5 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

Screw connection

FALSE

FALSE

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746003 Siemens 3RV2902-1DV0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

User & Safety Instructions

User & Safety Instructions 1746003 Siemens 3RV2902-1DV0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

Description

Power contactor, AC-3 80 A, 37 kW / 400 V 2 NO + 2 NC,24 V DC 3-pole, 3 NO, Size S3 Screw terminal Integrated varistor Captive auxiliary switch, suitable for 2 A PLC outputs

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)