
Technical specifications
- Product type
Trigger
- Type
3RV2902-2AV0
- Switching voltage (max.)
440 V AC
- Compatible with
Siemens
- Mounting type
Snap-in
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded connector
IP20
- Depth
68 mm
- Width
18.5 mm
- Height
90 mm
- Dim
(W x H x D) 18.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
FALSE
FALSE
Spring clamp connection
FALSE
AC
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699155 Siemens 3RV2902-2AV0 Trigger 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 18.5 x 90 x 68 mm
User & Safety Instructions
User & Safety Instructions 1699155 Siemens 3RV2902-2AV0 Trigger 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 18.5 x 90 x 68 mm



































