
Technical specifications
- Product type
Trigger
- Type
3RV2902-2DB0
- Control voltage (min.)
20 V AC
- Control voltage (max.)
70 V AC
- Control voltage range
20 - 70 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded connector
IP20
- Depth
68 mm
- Width
18.5 mm
- Height
90 mm
- Dim
(W x H x D) 18.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
FALSE
Spring clamp connection
20-24 V
20-24 V
FALSE
FALSE
AC
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704563 Siemens 3RV2902-2DB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm
Datasheet 1704563 Siemens 3RV2902-2DB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm
User & Safety Instructions
User & Safety Instructions 1704563 Siemens 3RV2902-2DB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm



































