
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- 3-phase busbar including expansion connector for 2 circuit breakers size S00 and S0
- Packaging type
Piece
- Product type
Busbar
- Type
3RV2917-4A
- Type
S00
- No. of pins
3-pin
- Mounting type
DIN rail
- Depth
58.5 mm
- Width
91.4 mm
- Height
129 mm
- Dim
(W x H x D) 91.4 x 129 x 58.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
63 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746009 Siemens 3RV2917-4A Busbar 1 pc(s) (W x H x D) 91.4 x 129 x 58.5 mm Piece
User & Safety Instructions
User & Safety Instructions 1746009 Siemens 3RV2917-4A Busbar 1 pc(s) (W x H x D) 91.4 x 129 x 58.5 mm Piece
Description
power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC, 84-155 V AC/DC 3-pole, 3 NO, Size S3 screw terminal integrated varistor

































