• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2917-5CA00 Plug 1 pc(s)

1/3
Image similar
Product type
Plug
Type
3RV2917-5CA00
Type
S00
Compatible with series
Siemens Sirius series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug

Type

3RV2917-5CA00

Type

S00

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869189 Siemens 3RV2917-5CA00 Plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2869189 Siemens 3RV2917-5CA00 Plug 1 pc(s)

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)