
Technical specifications
- Packaging type
Piece
- Product type
Trigger
- Type
3RV2922-2CP0
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Auxiliary contact type
2 makers
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded connector
IP20
- Depth
68 mm
- Width
18.5 mm
- Height
90 mm
- Dim
(W x H x D) 18.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
FALSE
FALSE
Spring clamp connection
FALSE
AC
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746014 Siemens 3RV2922-2CP0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece
User & Safety Instructions
User & Safety Instructions 1746014 Siemens 3RV2922-2CP0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece


































