• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2922-2CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

1/5
Image similar
Product type
Trigger
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RV2922-2CV1
Control voltage (max.)
480 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Trigger

Type

3RV2922-2CV1

Control voltage (max.)

480 V AC

Control voltage range

480 V AC (max)

Auxiliary contact type

2 makers

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

68 mm

Width

18.5 mm

Height

90 mm

Dim

(W x H x D) 18.5 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

FALSE

Spring clamp connection

FALSE

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704566 Siemens 3RV2922-2CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

Datasheet 1704566 Siemens 3RV2922-2CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

User & Safety Instructions

User & Safety Instructions 1704566 Siemens 3RV2922-2CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

Description

Contactor, 4 NO, AC-1: 140 A 110 V AC/50 Hz 4-pole, 4 NO, Size S3 Screw terminal 1 NO+1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)