• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2925-5EB Power feed terminal 1 pc(s) (W x H x D) 44 x 44.5 x 32 mm Piece

1/3
Image similar
Product type
Power feed terminal
Connection
Screws
Packaging type
Piece
Type
3RV2925-5EB
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC1:160A, 230VAC 50HZ

Our service for you

Technical specifications

  • Max. Conductor cross-section (solid or stranded): 16 mm²
  • Max. Conductor cross-section (fine): 16 mm²
Packaging type

Piece

Product type

Power feed terminal

Type

3RV2925-5EB

Type

S00

No. of pins

3-pin

Compatible with series

Siemens S00 type

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

Connection

Screws

IP20

Depth

32 mm

Width

44 mm

Height

44.5 mm

Dim

(W x H x D) 44 x 44.5 x 32 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704567 Siemens 3RV2925-5EB Power feed terminal 1 pc(s) (W x H x D) 44 x 44.5 x 32 mm Piece

User & Safety Instructions

User & Safety Instructions 1704567 Siemens 3RV2925-5EB Power feed terminal 1 pc(s) (W x H x D) 44 x 44.5 x 32 mm Piece

Description

Contactor, AC-1: 160 A 230 V AC/50 Hz 3-pole, 3 NO, Size S3 Screw terminal 1 NO+1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)